Alpha Wire 6329 SL002

Wire And Cable, 5 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 961.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6329 SL002.

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha WireM2440 SL001
Wire And Cable, 5 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire1215C SL005
Wire And Cable, 5 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire1215C SL002
Wire And Cable, 5 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 6329 SL002 provided by its distributors.

Wire And Cable, 5 Conductor(s), 24AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 5C, 24 AWG, STRANDED, FOIL&OVERALL BRAID SHIELD, SR-PVC
CABLE 5CON 24AWG SLATE SHLD 500'
AE C&C, 6329 SLATE 500 FT 24AWG 7/32 5C FOIL/BRD
CBL COMM 5COND 24AWG SLATE 500'
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:24; No. of Conductors:5; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6329-SL002
  • 6329SL002