Alpha Wire 6321 SL001

Wire And Cable, 14 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 8,006.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6321 SL001.

Master Electronics

Datasheet4 pages6 years ago

TME

Newark

Electro Sonic

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6320 SL005
Wire And Cable, 12 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6320 SL002
Wire And Cable, 12 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6320 SL001
Wire And Cable, 12 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 6321 SL001 provided by its distributors.

Wire And Cable, 14 Conductor(s), 24AWG, 300V, Communication And Control Cable
Cable, Shielded; 7; 24 AWG; 7/32; 0.446 in.; Color-Coded Foam Polyethylene; PVC
SHLD MULTIPR CABLE 7PR 1000FT 300V GRY
AE C&C, 6321 SLATE 1000 FT 24AWG 7/32 7PR IND&O/AFL/BRD
CBL COMM 7PAIR 24AWG SLATE 1000'
CABLE, 24AWG, 7 PAIR, SLATE, 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; No. of Pairs:7; Conductor Size AWG:24AWG; Jacket Colour:Slate; Jacket Material:PE (Polyethylene); No. of Strands x Strand Size:7 x 0.2mm; Conductor Material:Tinned Copper; External Diameter:11.3mm; Voltage Rating:300V; SVHC:No SVHC (19-Dec-2011); Conductor Make-up:7 / 32AWG; Outer Diameter:11.3mm; Shield Material:Foil / Braid; Shield Type:Shielded; Wire Size:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6321 SL001.
  • 6321-SL001
  • 6321SL001