Alpha Wire 6317 SL001

Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 3,666.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6317 SL001.

Master Electronics

Datasheet4 pages6 years ago

Newark

TME

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6203C SL001
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6402 SL002
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire86603CY SL002
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6317 SL001 provided by its distributors.

Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
Cable, Shielded; 3; 24 AWG; 7/32; 0.359 in.; Color-Coded Foam Polyethylene; PVC
Wire, cable, 3 pair/24 AWG, Shielded, Foil Braid
SHLD MULTIPR CABLE 3PR 1000FT 300V GRY
Twisted Pair Cable Tape/Braid Foam Polyethylene 6Conductors 24AWG 9.34mm 300VAC Slate Polyvinyl Chloride 304.8m Spool
Multi-Paired Cables 24AWG3PR SHIELD 1000ft SPOOL SLATE
CBL COMM 3PAIR 24AWG SLATE 1000'
24AWG/3PR STR TNC FPE/PVC GREY
CABLE, 24AWG, 3 PAIR, SLATE, 304.8M; Cable Shielding: Screened; No. of Pairs: 3 Pair; Wire Gauge: 24AWG; Conductor Area CSA: -; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 32AWG; Voltage Rating: 300V; Jacket Material: PVC; Conductor Material: Tinned Copper; External Diameter: 9.1mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 7 / 32AWG; Outer Diameter: 9.1mm; Shield Material: Foil / Braid; Shield Type: Shielded; Wire Size: 24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6317-SL001
  • 6317SL001