Alpha Wire 6312 SL005

Wire And Cable, 50 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 1,953.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6312 SL005.

Master Electronics

Datasheet5 pages6 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.67%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire6338 SL005
Wire And Cable, 50 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire1219/37C SL005
Alpha Wire 1219/37C SL005 Screened Control Cable 24AWG 37 Core Grey (30.5m Reel)
Alpha Wire6311 SL005
Wire And Cable, 40 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 6312 SL005 provided by its distributors.

Wire And Cable, 50 Conductor(s), 24AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 50C, 24 AWG, STRANDED, FOIL SHIELD, GRAY, PVC
AE C&C, 6312 SLATE 100 FT 24AWG 7/32 50C FOIL SHLD
CBL COMM 50COND 24AWG SLATE 100'
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:24; No. of Conductors:50; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
SHLD FLEX CABLE, 50COND, 0.23MM2, 30.5M; Cable Shielding: Screened; No. of Cores: 50Core; Wire Gauge: 24AWG; Conductor Area CSA: 0.22mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 32AWG; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 11.51mm; Voltage Rating: 300V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Conductor Size: 24AWG; Outer Diameter: 12.4mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6312 SL005.
  • 6312-SL005
  • 6312SL005