Alpha Wire 6309 SL005

Wire And Cable, 25 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 718.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6309 SL005.

Master Electronics

Datasheet4 pages8 years ago

Farnell

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+32.76%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5225C-BK199
Wire And Cable, 27 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5325C-BK199
Wire And Cable, 27 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5324C-BK199
Wire And Cable, 19 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Audio Cable Polyvinyl Chloride 25Conductors 22AWG 9.82mm 300VAC Chrome 30.48m
Wire And Cable, 25 Conductor(s), 24AWG, 300V, Communication Cable
Audio Cable Polyvinyl Chloride 4Conductors 20AWG 5.5mm 300VAC Chrome 30.48m

Descriptions

Descriptions of Alpha Wire 6309 SL005 provided by its distributors.

Wire And Cable, 25 Conductor(s), 24AWG, 300V, Communication And Control Cable
Cable, Shielded; 25; 24 AWG; 7 x 32; 0.339 in.; 0.032 in.; PVC; -20 degC; 80 d
CABLE, SHIELDED MULTICONDUCTOR, 25 CONDUCTOR, 24AWG, 100FT, 300V
Shielded Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 25Conductors 24AWG 8.91mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Jacket Material = PVC / Jacket Colour = Grey / Halogen Free = No / Shielding = FS / Conductors = 25 / Conductor Insulation = PVC / Cross-Section mm² = 0.23 / Cross-Section AWG AWG = 24 / Jacket Diameter mm = 8.4 / Voltage Rating Max. V = 300 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 80 / Original Packaging m = 30 / Packaging = Sold by Reel
CABLE, 24AWG, 25 CORE, SLATE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:25; Conductor Size AWG:24AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.2mm; Conductor Area CSA:0.22mm²; Jacket Colour:Slate; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:8.43mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6309-SL005
  • 6309SL005