Alpha Wire 6308 SL001

Wire And Cable, 20 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 4,027.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6308 SL001.

Electro Sonic

Datasheet4 pages1 year ago

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1219/20C SL002
Multi-Conductor Communication and Control Cable 500' 20C 24AWG SHLDD
Alpha Wire5100/20C SL005
Shielded Multi-Conductor Cable 20Conductors 24AWG 8.17mm 300VAC Slate 30.48m Spool
Alpha Wire6307 SL005
Wire And Cable, 15 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 6308 SL001 provided by its distributors.

Wire And Cable, 20 Conductor(s), 24AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 20C, 24 AWG, STRANDED, FOIL SHIELD, GRAY, PVC
Multi-Conductor 24AWG 20 COND 1000FT
SHLD FLEX CABLE, 20COND, 24AWG, 305M;
AE C&C, 6308 SLATE 1000 FT 24AWG 7/32 20C FOIL SHLD
CBL COMM 20CON 24AWG SLATE 1000'
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:24; No. of Conductors:20; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6308-SL001
  • 6308SL001