Alpha Wire 6053C SL002

Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 1,214.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6053C SL002.

Farnell

Datasheet4 pages9 years ago

Electro Sonic

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6419 SL002
Wire And Cable, 8 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6436 SL002
Cable, Multipair; 4; 22 AWG; 7/30; Individually Foil; 0.36 in.; Color-Coded PVC
Alpha Wire6435 SL002
MULTICONDUCTOR CABLE,3 PRS,22 AWG,7X30,INDIVIDUAL FOIL SHLD, PVC INS, GRY, TC

Descriptions

Descriptions of Alpha Wire 6053C SL002 provided by its distributors.

Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
COMMUNICATION & CONTROL CABLE, 22AWG/3PR, FOIL SHIELD, PVC SLATE
AE C&C, 6053C SLATE 500 FT 22AWG 7/30 3PR INDV FOILSHLD
SHLD MULTIPAIR, 22AWG, PVC, 152.4M;
MULT-PAIR 6 22AWG SLATE 152.4M
Multconductor Paired Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; No. of Pairs:3; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6053C-SL002
  • 6053CSL002