Alpha Wire 6033C SL005

Wire And Cable, 6 Conductor(s), 20AWG, 300V, Communication And Control Cable
$ 298.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6033C SL005.

JRH Electronics

Datasheet4 pages6 years ago

Newark

TME

Electro Sonic

Farnell

Inventory History

3 month trend:
+15.24%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire1896/6C SL005
Multi-Conductor Communication and Control Cable SLATE 6C 20AWG UNSH.
Alpha Wire882006 SL005
6 Slate Poly-Vinyl Chloride (PVC) 10/30 Multi-Conductor Cable 100.0' 30.5m 20AWG 300V -20C~90C
Alpha Wire5156C-BK199
Wire And Cable, 6 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
MULTICONDUCTOR CABLE,6C/24AWG,7X32,TC, PVC INS, FOIL, CHROME PVC, AWM, 9536 SERIES
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Power And Control Tray Cable
SECURITY&SOUND CABLE, 22AWG/6C, BC, BELDFOIL SHIELD, PLENUM, PVC, NATURAL

Descriptions

Descriptions of Alpha Wire 6033C SL005 provided by its distributors.

Wire And Cable, 6 Conductor(s), 20AWG, 300V, Communication And Control Cable
Cable, Multipair; 3; 20 AWG; 10/30; Individually Foil; 0.34 in.; 0.013 in.; PVC
Twisted Pair Cable Polypropylene 6Conductors 20AWG 9.24mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Multipair Cable PVC 3x2x0.51mm² Tinned Copper Grey 30m
Multi-Paired Cables 20AWG 3PR SHIELD 100ft SPOOL SLATE
AE C&C, 6033C SLATE 100 FT 20AWG 7/28 3PR INDV FOILSHLD
100FT-3 PAIRS-20AWG-7/28 STRANDING-300V-MULTIPAIR
MULTI-PAIR 6COND 20AWG SHLD 100'
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:3; Conductor Size AWG:20; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6033C-SL005
  • 6033CSL005