Alpha Wire 5953 GR001

Wire And Cable, 1 Conductor(s), 26AWG, Flexible Cord And Fixture Wire
$ 743.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5953 GR001.

JRH Electronics

Datasheet3 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

element14

Inventory History

3 month trend:
-15.15%

Supply Chain

Introduction Date2006-04-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire5953 OR001
Wire And Cable, 1 Conductor(s), 26AWG, Flexible Cord And Fixture Wire
Alpha Wire5953 BK001
Hook-up Wire 26AWG 304.8m 0.68mm Solid Silver Plated Copper Black Spool
Alpha Wire5953 YL001
Wire And Cable, 1 Conductor(s), 26AWG, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5953 GR001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 26AWG, Flexible Cord And Fixture Wire
Hook-up Wire 26AWG 304.8m 0.73mm Silver Plated Copper Spool
Wire - Single Conductor 26AWG SOLID PVDF 1000FT SPOOL GREEN
HOOK-UP WIRE, 26 AWG, 0.0055 IN., 0.027 IN., -40 DEGC, GREEN
HU WIRE SPECIALTY, 5953 GREEN 1000 FT 26AWG SOLIDUL
HOOK-UP WIRE, 1000FT, 26AWG COPPER GREEN
Hook-Up Wire 26AWG GRN SLD KYNAR
WIRE, GRN, 26AWG, 1/26AWG, 304.8M; Jacket Material: PVDF; Jacket Colour: Green; Wire Gauge: 26AWG; Conductor Area CSA: 0.126mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; No. of Max Strands x Strand Size: So

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5953-GR001
  • 5953GR001