Alpha Wire 5874 WH005

Wire And Cable, 1 Conductor(s), 24AWG, 1414V, Flexible Cord And Fixture Wire
$ 161.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5874 WH005.

Farnell

Datasheet3 pages9 years ago
Datasheet2 pages14 years ago

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5874 BK005
Wire And Cable, 1 Conductor(s), 24AWG, 1414V, Flexible Cord And Fixture Wire
Alpha Wire5874 RD005
Wire And Cable, 1 Conductor(s), 24AWG, 1414V, Flexible Cord And Fixture Wire
Alpha Wire5874 GR005
Wire And Cable, 1 Conductor(s), 24AWG, 1414V, Flexible Cord And Fixture Wire
Hook-up Wire 24AWG 30.48m 1.35mm Silver Coated Copper White 300VAC

Descriptions

Descriptions of Alpha Wire 5874 WH005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 24AWG, 1414V, Flexible Cord And Fixture Wire
Wire, Hook-Up; 24 AWG; 19/36; 0.014 in.; 0.052 in.; -60 degC; White
Hook-up Wire 24AWG 30.48m 1.32mm Silver Plated Copper White 1000V Spool
WIRE, WHT, 24AWG, 19/36AWG, 30.5M; Jacket Material: PTFE; Jacket Colour: White; Wire Gauge: 24AWG; Conductor Area CSA: 0.242mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: 19 x

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5874 WH005.
  • 5874-WH005
  • 5874WH005