Alpha Wire 5874 OR005

Hook-up Wire 24AWG 30.48m 1.32mm Silver Plated Copper Orange 1000V Spool
$ 166.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5874 OR005.

Master Electronics

Datasheet3 pages6 years ago

TME

X-ON

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+417%

Supply Chain

Introduction Date2017-11-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5874 BL005
Wire And Cable, 1 Conductor(s), 24AWG, 1414V, Flexible Cord And Fixture Wire
Alpha Wire5874 BK005
Wire And Cable, 1 Conductor(s), 24AWG, 1414V, Flexible Cord And Fixture Wire
Alpha Wire5874 RD005
Wire And Cable, 1 Conductor(s), 24AWG, 1414V, Flexible Cord And Fixture Wire
Hook-up Wire 24AWG 30.48m 1.35mm Silver Coated Copper Yellow 300VAC
Hook-up Wire 24AWG 30.48m 1.35mm Silver Coated Copper White 300VAC
Hook-up Wire 24AWG 30.48m 1.35mm Silver Coated Copper Dark Green 300VAC

Descriptions

Descriptions of Alpha Wire 5874 OR005 provided by its distributors.

Hook-up Wire 24AWG 30.48m 1.32mm Silver Plated Copper Orange 1000V Spool
Wire And Cable, 1 Conductor(s), 24AWG, 1414V, Flexible Cord And Fixture Wire
Wire, Hook-Up; 24 AWG; 19/36; 0.014 in.; 0.052 in.; -60 degC; Orange
Cross Referenced to ALPHA WIRE CORP. - Part: ALP5874-ORG-100FT
Wire - Single Conductor 24AWG1000V PTFE 100ft SPOOL ORANGE
HU WIRE TEFLON, 5874 ORANGE 100 FT 24AWG 19/36TYPE EE
Alpha Wire , Premium , 0.2 mm2, 24 AWG, 30m
HOOK-UP WIRE, 100FT, 24AWG COPPER ORANGE
Hook-Up Wire UL1180 24G OR 100'
SINGLE WIRE, 1.371MM, 24AWG, 30.5M;
HOOK-UP WIRE 12AWG ORANGE 100'
HOOK-UP WIRE, 24AWG, ORG, 30M;
HOOK-UP STRND 24AWG ORANGE 100'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5874-OR005
  • 5874OR005