Alpha Wire 5856/7 WH005

Wire, Hook-Up; 20 AWG; 7/28; 0.010 in.; 0.058 in.; -60 degC; 600 V; White
$ 158.775
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5856/7 WH005.

Farnell

Datasheet3 pages9 years ago
Datasheet2 pages14 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.28%

Supply Chain

Introduction Date2006-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5856/7 BR005
Wire, Hook-Up; 20 AWG; 7/28; 0.010 in.; 0.058 in.; -60 degC; 600 V; Brown
Alpha Wire5856 GR005
Wire, Hook-Up; 20 AWG; 19/32; 0.010 in.; 0.059 in.; -60 degC; 600 V; Green
Alpha Wire5856 BL005
Wire, Hook-Up; 20 AWG; 19/32; 0.010 in.; 0.059 in.; -60 degC; 600 V; Blue

Descriptions

Descriptions of Alpha Wire 5856/7 WH005 provided by its distributors.

Wire, Hook-Up; 20 AWG; 7/28; 0.010 in.; 0.058 in.; -60 degC; 600 V; White
Hook-up Wire 20AWG 30.48m 1.47mm Silver Plated Copper White 600V Spool
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
600 V 20 AWG (7 Strand) PTFE White Hook-Up Wire on 100 Foot Spool
WIRE, WHT, 20AWG, 7/28AWG, 30.5M; Jacket Material: PTFE; Jacket Colour: White; Wire Gauge: 20AWG; Conductor Area CSA: 0.562mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: 7 x 2

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5856/7 WH005.
  • 5856/7-WH005
  • 5856/7WH005
  • 58567 WH005
  • 58567WH005