Alpha Wire 5856/7 BK005

Wire, Hook-Up; 20 AWG; 7/28; 0.010 in.; 0.058 in.; -60 degC; 600 V; Black
$ 206.762
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5856/7 BK005.

JRH Electronics

Datasheet3 pages7 years ago

element14 APAC

Farnell

Amar Radio Corporation

TME

Inventory History

3 month trend:
-3.21%

Supply Chain

Introduction Date2006-04-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Alpha Wire5856 GR005
Wire, Hook-Up; 20 AWG; 19/32; 0.010 in.; 0.059 in.; -60 degC; 600 V; Green
Alpha Wire5856 BL005
Wire, Hook-Up; 20 AWG; 19/32; 0.010 in.; 0.059 in.; -60 degC; 600 V; Blue
Alpha Wire5856 WH005
Wire, Hook-Up; 20 AWG; 19/32; 0.010 in.; 0.059 in.; -60 degC; 600 V; White

Descriptions

Descriptions of Alpha Wire 5856/7 BK005 provided by its distributors.

Wire, Hook-Up; 20 AWG; 7/28; 0.010 in.; 0.058 in.; -60 degC; 600 V; Black
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
600 V 20 AWG (7 Strand) PTFE Black Hook-Up Wire on 100 Foot Spool
Hook-up Wire 20AWG 30.48m 1.47mm Silver Plated Copper Black 600V Spool
Wire Code = 5856/7 / Cross-Section mm² = 0.56 / Cross-Section AWG AWG = 20 / Jacket Material = PTFE / Jacket Colour = Black / Conductor Material = Silver-Plated Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 200 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = UL AWM 1213

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5856/7-BK005
  • 5856/7BK005
  • 58567BK005