Alpha Wire 5855 BK001

Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.051 in.; -60 degC; 600 V ; Black
$ 1,169.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5855 BK001.

Farnell

Datasheet3 pages9 years ago
Datasheet2 pages14 years ago

Newark

Amar Radio Corporation

TME

X-ON

Inventory History

3 month trend:
-0.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5855/7 BK001
Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.055 in.; -60 degC; 600 V; Black
Alpha Wire5855 WH001
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.051 in.; -60 degC; 600 V; White
Alpha Wire5855 OR001
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.051 in.; -60 degC; 600 V; Orange

Descriptions

Descriptions of Alpha Wire 5855 BK001 provided by its distributors.

Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.051 in.; -60 degC; 600 V ; Black
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 22AWG 304.8m 1.4mm Silver Coated Copper 600VAC Spool
600 V 22 AWG PTFE Black Hook-Up Wire on 1000 Foot Spool
Wire Hook-Up; Silver-Plated Copper; 22 AWG; 19/34-Str; Black
HOOK-UP WIRE, 1000FT, 22AWG, COPPER, BLACK, 600V
Hook-Up Wire 22G TFE UL1213 BLACK
5855 BK00122 AWG UL1213 BLACK WIRE
WIRE, BLK, 22AWG, 19/34AWG, 304.8M; Jacket Material: PTFE; Jacket Colour: Black; Wire Gauge: 22AWG; Conductor Area CSA: 0.385mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; No. of Max Strands x Strand Size: 1

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5855 BK001...
  • 5855-BK001
  • 5855BK001