Alpha Wire 5854/7 RD001

Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.044 in.; -60 degC; 600 V; Red
$ 885.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5854/7 RD001.

JRH Electronics

Datasheet3 pages6 years ago

element14 APAC

Farnell

Amar Radio Corporation

TME

Inventory History

3 month trend:
-5.21%

Supply Chain

Introduction Date2006-04-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Alpha Wire2854/1 RD001
Wire, Hook-Up; 24 AWG; Solid; 0.010 in.; 0.040 in.; -60 degC; 600 V; Red
Alpha Wire2854/1 YL001
Wire, Hook-Up; 24 AWG; Solid; 0.010 in.; 0.040 in.; -60 degC; 600 V; Yellow
Alpha Wire5854 RD005
Wire, Hook-Up; 24 AWG; 19/36; 0.010 in.; 0.045 in.; -60 degC; 600 V; Red

Descriptions

Descriptions of Alpha Wire 5854/7 RD001 provided by its distributors.

Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.044 in.; -60 degC; 600 V; Red
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
600 V 24 AWG (7 Strand) PTFE Red Hook-Up Wire on 1000 Foot Spool
Hook-up Wire 24AWG 304.8m 1.22mm Silver Coated Copper Red 600VAC Spool
WIRE, UL1213, 24AWG, RED, 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; Conductor Size AWG:24AWG; Conductor Area CSA:0.242mm²; Jacket Colour:Red; Jacket Material:TFE (Tetrafluoroethylene); Conductor Material:Copper; External Diameter:1.14mm; Voltage Rating:600V; No. of Strands x Strand Size:7 x 0.2mm; SVHC:No SVHC (19-Dec-2011); Cable UL Style Number:UL1213; Conductor Make-up:7 / 32AWG; Current Rating:10A; No. of Cores:1; Operating Temperature Max:200°C; Operating Temperature Min:-60°C; Outer Diameter:1.12mm; Secondary Insulation Colour:Red; Secondary Insulation Material:TFE; Voltage Rating V AC:600V; Wire Size:24AWG
Wire Code = 5854/7 / Cross-Section mm² = 0.24 / Cross-Section AWG AWG = 24 / Jacket Material = PTFE / Jacket Colour = Red / Conductor Material = Silver-Plated Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 200 / Packaging = Sold by Reel / Original Packaging m = 305 / Standards Met = UL AWM 1213

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5854/7 RD001.
  • 5854/7-RD001
  • 5854/7RD001