Alpha Wire 5854/7 OR001

Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.044 in.; -60 degC; 600 V; Orange
$ 838.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5854/7 OR001.

element14 APAC

Datasheet3 pages9 years ago

Master Electronics

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.00%

Supply Chain

Introduction Date2006-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5854 RD005
Wire, Hook-Up; 24 AWG; 19/36; 0.010 in.; 0.045 in.; -60 degC; 600 V; Red
Alpha Wire5854/7 BL005
Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.044 in.; -60 degC; 600 V; Blue
Alpha Wire5854 BR005
Wire, Hook-Up; 24 AWG; 19/36; 0.010 in.; 0.045 in.; -60 degC; 600 V; Brown

Descriptions

Descriptions of Alpha Wire 5854/7 OR001 provided by its distributors.

Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.044 in.; -60 degC; 600 V; Orange
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
600 V 24 AWG (7 Strand) PTFE Orange Hook-Up Wire on 1000 Foot Spool
WIRE, ORG, 24AWG, 7X32AWG, 304.8M; Jacket Material: PTFE; Jacket Colour: Orange; Wire Gauge: 24AWG; Conductor Area CSA: 0.229mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; No. of Max Strands x Strand Size: 7

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5854/7 OR001.
  • 5854/7-OR001
  • 5854/7OR001
  • 58547 OR001
  • 58547OR001