Alpha Wire 5853 BR001

Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -60 degC; 600 V; Brown
$ 727.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5853 BR001.

Master Electronics

Datasheet3 pages7 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-3.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5853 BK005
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -60 degC; 600 V; Black
Alpha Wire5853/19 RD005
Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5853 VI005
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -60 degC; 600 V; Violet

Descriptions

Descriptions of Alpha Wire 5853 BR001 provided by its distributors.

Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -60 degC; 600 V; Brown
Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 26AWG 304.8m 1.09mm Silver Coated Copper 600VAC Spool
600 V 26 AWG PTFE Brown Hook-Up Wire on 1000 Foot Spool
Wire - Single Conductor 26AWG 7/34 PTFE 1000ft SPOOL BROWN
HOOK-UP WIRE, 1000FT, 26AWG COPPER BROWN
WIRE, UL1213, 26AWG, BROWN, 304.8M; Jacket Material: PTFE; Jacket Colour: Brown; Wire Gauge: 26AWG; Conductor Area CSA: 0.142mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 305m; No. of Max Strands x Strand Size: 7 x

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5853 BR001.
  • 5853 BR001..
  • 5853-BR001
  • 5853BR001