Alpha Wire 5853 BK001

Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -60 degC; 600 V; Black
$ 798.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5853 BK001.

Farnell

Datasheet3 pages14 years ago
Datasheet1 page16 years ago

Master Electronics

Amar Radio Corporation

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.67%

Supply Chain

Introduction Date2006-04-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Alpha Wire5853/19 RD005
Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5853 VI005
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -60 degC; 600 V; Violet
Alpha Wire5853 WH005
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -60 degC; 600 V; White

Descriptions

Descriptions of Alpha Wire 5853 BK001 provided by its distributors.

Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -60 degC; 600 V; Black
Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
WIRE, UL1213, 26AWG, BLACK, 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; Conductor Size AWG:26AWG; Conductor Area CSA:0.142mm²; Jacket Colour:Black; Jacket Material:TFE (Tetrafluoroethylene); Conductor Material:Copper; External Diameter:1.02mm; Voltage Rating:600V; No. of Strands x Strand Size:7 x 0.16mm; SVHC:No SVHC (19-Dec-2011); Cable UL Style Number:UL1213; Conductor Make-up:7 / 34AWG; Current Rating:7A; No. of Cores:1; Operating Temperature Max:200°C; Operating Temperature Min:-60°C; Outer Diameter:1.02mm; Secondary Insulation Colour:Black; Secondary Insulation Material:TFE; Voltage Rating V AC:600V; Wire Size:26AWG
Wire Code = 5853 / Cross-Section mm² = 0.14 / Cross-Section AWG AWG = 26 / Jacket Material = PTFE / Jacket Colour = Black / Conductor Material = Silver-Plated Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 200 / Packaging = Sold by Reel / Original Packaging m = 305 / Standards Met = RoHS 2

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5853 BK001.
  • 5853-BK001
  • 5853BK001