Alpha Wire 5610B2201 NC001

Cable, Multipair; Tinned Copper; 1; 300 V; 22 AWG; 7; PVC; PVC; Black; 0.19 in.
$ 588.093
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5610B2201 NC001.

Electro Sonic

Datasheet4 pages1 year ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-5.56%

Related Parts

Alpha Wire1292C SL005
Shielded Multi-Conductor Cable 2Conductors 22AWG 4.52mm 300VAC Slate 30.48m Spool
Alpha Wire2211C SL002
Wire And Cable, 2 Conductor(s), 22AWG, 150V, Communication And Control Cable
Alpha Wire86701CY SL005
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5610B2201 NC001 provided by its distributors.

Cable, Multipair; Tinned Copper; 1; 300 V; 22 AWG; 7; PVC; PVC; Black; 0.19 in.
Multiconductor Cable 2Conductors 22AWG 4.9mm Bare Copper Black 300VAC
AE TRAY CABLE, 5610B2201 NO COLOR 1000 FT 22AWG1PR FOIL SHLD
SHLD MULTIPR CABLE 1PR 1000FT 300V BLK
Multi-Paired Cables 22AWG 1PR SHIELD 1000ft SPOOL NO COLR
CABLE 1PAIR 22AWG NO COLOR 1000'
Multi-Pair 22AWG 1PR FOIL SHLD
SHLD MULTIPAIR, 1 PAIR, 22AWG, 305M;

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5610B2201-NC001
  • 5610B2201NC001