Alpha Wire 5549/12 SL005

XTRAGUARD1 Revitalized, 5549/12 Slate 100 Ft 14AWG 41/30 12C Foilbraid
$ 5,737.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5549/12 SL005.

Master Electronics

Datasheet4 pages6 years ago

TME

Newark

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Alpha Wire5450/12 SL005
Wire And Cable, 12 Conductor(s), 14AWG, 848V, Flexible Cord And Fixture Wire
Alpha Wire65409 SL002
Wire And Cable, 9 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5449 SL005
Wire And Cable, 9 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5549/12 SL005 provided by its distributors.

XTRAGUARD1 REVITALIZED, 5549/12 SLATE 100 FT 14AWG 41/30 12C FOILBRAID
CABLE 12COND 14AWG SLATE 100'
ALPHA WIRE 5549/12 SL005
5549/12 SLATE 100 FT
Wire And Cable
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:14; No. of Conductors:12; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:41 x 30 ;RoHS Compliant: Yes
CABLE, 14AWG, 12 CORE, SLATE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:12; Conductor Size AWG:14AWG; Voltage Rating:600V; No. of Strands x Strand Size:41 x 0.255mm; Jacket Colour:Slate; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:19.6mm; Conductor Material:Copper; SVHC:No SVHC (19-Dec-2011); Conductor Make-up:41 / 30AWG; No. of Cores:12; Outer Diameter:19.6mm; Shield Material:Foil / Braid; Shield Type:Shielded; Wire Size:14AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5549/12 SL005.
  • 5549/12-SL005
  • 5549/12SL005
  • 554912SL005