Alpha Wire 5533 SL001

Wire And Cable, 3 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
$ 8,550.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5533 SL001.

Newark

Datasheet4 pages8 years ago
Datasheet3 pages15 years ago
Datasheet1 page20 years ago

TME

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire5440/3 SL005
CABLE; CABLE/WIRE TYPE: MULTICONDUCTOR CABLE; 5440/3 SLATE 100 FT ;ROHS COMPLIANT: YES
Alpha Wire5440/3 SL002
MULTICONDUCTOR CABLE, 3C, 16AWG TC, 600V, FOIL SHIELDED, XTRA GUARD 1, PVC SLAT
Alpha Wire5440/3 SL001
MULTICONDUCTOR CABLE, 3C, 16AWG TC, 600V, FOIL SHIELDED, XTRA GUARD 1, PVC SLAT

Descriptions

Descriptions of Alpha Wire 5533 SL001 provided by its distributors.

Wire And Cable, 3 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
XTRAGUARD1 REVITALIZED, 5533 SLATE 1000 FT 16AWG 19/.0117 3C FOILBRAID
MULTICONDUCTOR, 3C, 16AWG, FOIL/BRAID, GRAY, XTRA-GUARD 1 SERIES
MULTICORE CABLE, 16AWG, SLATE, 304.8M;
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:16; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:19 x 0.0117 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5533 SL001.
  • 5533-SL001
  • 5533SL001