Alpha Wire 5495C SL005

Wire And Cable, 10 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
$ 721.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5495C SL005.

Official Datasheet11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire86605CY SL005
Cable, Multipair; 5; 24 AWG; 10/34; Foil and 85% Tinned Copper Braid; 0.31 in.
Alpha Wire6334 SL005
Wire And Cable, 10 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5275C SL005
Wire And Cable, 10 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
MULTICONDUCTOR CABLE,7C/24AWG,7X32,TC, PVC INS, FOIL, CHROME PVC, AWM, 9537 SERIES
MULTICONDUCTOR CABLE, 9C/24AWG, 7X32, TC, PVC INS, FOIL, CHROME PVC
Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication Cable

Descriptions

Descriptions of Alpha Wire 5495C SL005 provided by its distributors.

Wire And Cable, 10 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Shielded Twisted Pair Cable 10Conductors 24AWG 7.21mm 300VAC Slate 30.48m Spool
XTRAGUARD1 REVITALIZED, 5495C SLATE 100 FT 24AWG 7/32 5PR FOIL SHLD
Multi-Paired Cables 24AWG5PR SHIELD 100ft SPOOL SLATE
Multi-Pair 24 AWG 5 PAIR GRAY
MULT-PAIR 10 24AWG SLATE 30.5M
Multiconductor Paired Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:5; Conductor Size AWG:24; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5495C-SL005
  • 5495CSL005