Alpha Wire 5484C SL001

Wire And Cable, 8 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
$ 3,262.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5484C SL001.

element14 APAC

Datasheet4 pages9 years ago

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6375 SL005
Wire And Cable, 8 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6375 SL001
Wire And Cable, 8 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6375 SL002
Wire And Cable, 8 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5484C SL001 provided by its distributors.

Wire And Cable, 8 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Multi-Pair Cable 4 Pair 22 AWG 7x30 Str 300 V
MULTICONDUCTOR, 4-PS, 22AWG, FOIL, GRAY, PVC, 1000, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5484C SLATE 1000 FT 22AWG 7/30 4PR FOIL SHLD
22-4P STR TNC PVC FOIL SHD, PVC JKT CM 300V 75C AWM 80C, 1000FT
Multi-Paired Cables 22AWG 4PR SHIELD 1000ft SPOOL SLATE
CABLE, 22AWG, 4 PAIR, SLATE, 304.8M;
Multi-Pair 4PR 22AWG FOIL SHLD
CABLE, 22AWG, 4 PAIR, SLATE, 304.8M; Cable Shielding: Screened; No. of Pairs: 4 Pair; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Ma
Multiconductor Paired Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:4; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5484C-SL001
  • 5484CSL001