Alpha Wire 546BK078

Power Supply Cable, 5-15P Plug, C13, 3 Sjt, 2.3M, 16AWG, Bc, Xtra-guard 1 Series
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 546BK078.

Newark

Datasheet6 pages20 years ago

RS (Formerly Allied Electronics)

Related Parts

TE Connectivity2106391-3
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 3 POS RCP Bag/Box
TE Connectivity2154828-3
Rectangular Power Connector, 4 Contact(s), Female, Wire Terminal
TE Connectivity2106391-2
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 2 POS RCP Bag/Box
Cable Assembly SATA 1.5m 18AWG Serial ATA 4 POS F Crimp Bag
Alpha Wire523 BK078
ELECTRIC LINE CORD, 7'6", 18AWG (41X34), 3 CONDUCTOR, TYPE SVT, PVC JACKET
Alpha Wire532F BK078
Cord, Power; 10 A; 125 V; 9 Ft. 10 in.; NEMA 5-15 plug; C13 connector; Shielded

Descriptions

Descriptions of Alpha Wire 546BK078 provided by its distributors.

POWER SUPPLY CABLE, 5-15P PLUG, C13, 3 SJT, 2.3M, 16AWG, BC, XTRA-GUARD 1 SERIES
Cross Referenced to ALPHA WIRE CORP. - Part: ALP546-BLK-25
CRD 18AWG 5-15P - C13 7.50' 25PC
Power Cord Nema5-15P/Iec, 2.3M, 13A, Black; Connector Type A:Nema 5-15P; Connector Type B:Iec 60320 C13; Cable Length - Metric:2.3M; Current Rating:13A; Voltage Rating:125Vac; Jacket Color:Black; Product Range:-; Cable Length:2.3M Rohs Compliant: Yes |Alpha Wire 546 BK078

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 546 BK078
  • 546-BK078