Alpha Wire 5452C SL001

Wire And Cable, 4 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
$ 3,157.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5452C SL001.

Master Electronics

Datasheet4 pages6 years ago

Newark

TME

Farnell

Inventory History

3 month trend:
+250%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5292C SL005
Wire And Cable, 4 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6416 SL002
Wire And Cable, 4 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire6416 SL001
Wire And Cable, 4 Conductor(s), 20AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5452C SL001 provided by its distributors.

Wire And Cable, 4 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
MULTICONDUCTOR, 2PR, 20AWG, TC, SLATE PVC JACKET, FOIL SHIELD, XTRA-GUARD 1
XTRAGUARD1 REVITALIZED, 5452C SLATE 1000 FT 20AWG 7/28 2PR FOIL SHLD
MULT-PAIR 4 20AWG SLATE 304.8M
Multiconductor Paired Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:2; Conductor Size AWG:20; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28 ;RoHS Compliant: Yes
CABLE, 20AWG, 2 PAIR, SLATE, 304.8M; Cable Shielding: Screened; No. of Pairs: 2 Pair; Wire Gauge: 20AWG; Conductor Area CSA: 0.56mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 28AWG; Voltage Rating: 300V; Jacket Material: PVC; Conductor Material: Tinned Copper; External Diameter: 7.7mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 7 / 28AWG; Outer Diameter: 7.7mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5452C-SL001
  • 5452CSL001