Alpha Wire 5450/3 SL005

Wire And Cable, 3 Conductor(s), 14AWG, 848V, Flexible Cord And Fixture Wire
$ 1,294.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5450/3 SL005.

JRH Electronics

Datasheet4 pages6 years ago

Newark

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Alpha Wire5443 SL005
Wire And Cable, 3 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5440/3 SL005
CABLE; CABLE/WIRE TYPE: MULTICONDUCTOR CABLE; 5440/3 SLATE 100 FT ;ROHS COMPLIANT: YES
Alpha Wire5543 SL005
Wire And Cable, 3 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5450/3 SL005 provided by its distributors.

Wire And Cable, 3 Conductor(s), 14AWG, 848V, Flexible Cord And Fixture Wire
Multi-Conductor Cable 3Conductors 14AWG 30.48m Tinned Copper 600VAC Spool
MULTICONDUCTOR CABLE,3C,14AWG,41X30,TC, PVC INS, FOIL SHLD, SLATE PVC JKT
XTRAGUARD1 REVITALIZED, 5450/3 SLATE 100 FT 14AWG 41/30 3C FOIL SHLD
CABLE 3CON 14AWG SLATE SHLD 100'
Multiconductor Shielded Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:14; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:41 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5450/3-SL005
  • 5450/3SL005
  • 54503SL005