Alpha Wire 5440/2 SL001

Wire And Cable, 2 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
$ 3,984.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5440/2 SL001.

TME

Datasheet4 pages1 year ago

Farnell

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire5532 SL005
Wire And Cable, 2 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5532 SL001
Wire And Cable, 2 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5532 SL002
Wire And Cable, 2 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5440/2 SL001 provided by its distributors.

Wire And Cable, 2 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
MULTICONDUCTOR CABLE, 2C, 16AWG TC, 600V, FOIL SHIELDED, XTRA GUARD 1, PVC SLAT
XTRAGUARD1 REVITALIZED, 5440/2 SLATE 1000 FT 16AWG 19/.0117 2C FOIL SHLD
CABLE, 16AWG, 2 CORE, SLATE, 304.8M; Cable Shielding: Unscreened; No. of Cores: 2Core; Wire Gauge: 16AWG; Conductor Area CSA: 1.23mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 19 x 0.012mm; Conductor Material: Copper; Jacket Material: PVC; External Diameter: 9.7mm; Voltage Rating: 600V; Product Range: 5440 Series; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 19 / 0.0117; Outer Diameter: 9.7mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 16AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5440/2-SL001
  • 5440/2SL001
  • 54402SL001