Alpha Wire 5429/15 SL005

Wire And Cable, 15 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
$ 2,745.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5429/15 SL005.

Master Electronics

Datasheet4 pages7 years ago

TME

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5529/15 SL005
XTRAGUARD1 REVITALIZED, 5529/15 SLATE 100 FT 18AWG 16/30 15C FOILBRAID
Alpha Wire85815 BK005
Wire And Cable, 15 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5430/12 SL005
Wire And Cable, 12 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5429/15 SL005 provided by its distributors.

Wire And Cable, 15 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Cable; Cable/Wire Type: Multiconductor Cable; 5429/15 Slate 100 Ft |Alpha Wire 5429/15 SL005
MULTICONDUCTOR, UNSHIELDED, 15C, 18AWG, STRANDED, GRAY, PVC, XTRA-GUARD 1 SERIES
CABLE 18AWG 15 COND SLATE 100'
CABLE, 18AWG, 15 CORE, SLATE, 30.5M; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Conductors: 15; Conductor Size AWG: 18AWG; Voltage Rating: 600V; No. of Strands x Strand Size: 16 x 0.255mm; Conductor Are

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5429/15 SL005.
  • 5429/15-SL005
  • 5429/15SL005
  • 542915SL005