Alpha Wire 5424 SL001

Wire And Cable, 4 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
$ 4,629.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5424 SL001.

TME

Datasheet4 pages1 year ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5425 SL005
Wire And Cable, 5 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5524 SL005
Wire And Cable, 4 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5423 SL001
Wire And Cable, 3 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5424 SL001 provided by its distributors.

Wire And Cable, 4 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
XTRAGUARD1 REVITALIZED, 5424 SLATE 1000 FT 18AWG 16/30 4C UNSHLD
MULTICONDUCTOR CABLE,4C,18AWG, SLATE
Multiconductor Unshielded Cable, Xtra Guardr 1, 4, 18 Awg, 0.81 Mm , 16 X 0.255Mm, 1000 Ft, 304.8 M Rohs Compliant: Yes |Alpha Wire 5424 SL001
CABLE, 18AWG, 4 CORE, SLATE, 304.8M; Cable Shielding: Unscreened; No. of Cores: 4Core; Wire Gauge: 18AWG; Conductor Area CSA: 0.81mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 16 x 0.255mm; Conductor Material: Copper; Jacket Material: PVC; External Diameter: 10.8mm; Voltage Rating: 600V; Product Range: 5424 Series; SVHC: No SVHC (15-Jan-2019); Cable Type: Unshielded; Conductor Make-up: 16 / 30AWG; Outer Diameter: 10.8mm; Shield Type: Unshielded; Wire Size: 18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5424-SL001
  • 5424SL001