Alpha Wire 541219 WH005

12 AWG 19/0.0185 600V PVC Nylon Hook Up Wire, White on 100 Foot Spool Put-up
$ 56.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 541219 WH005.

TME

Datasheet4 pages4 years ago

Inventory History

3 month trend:
-27.66%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire541219 BK005
12 AWG 19/0.0185 600V PVC Nylon Hook Up Wire, Black on 100 Foot Spool Put-up
Alpha Wire541219 GR005
12 AWG 19/0.0185 600V PVC Nylon Hook Up Wire, Green on 100 Foot Spool Put-up
Alpha Wire541219 RD005
12 AWG 19/0.0185 600V PVC Nylon Hook Up Wire, Red on 100 Foot Spool Put-up
General Cable / CarolC2105A.12.10
HOOK-UP WIRE 100FT 14AWG TIN-COPPER GRY
General Cable / Carol76812.R8.03
HOOK-UP WIRE, 14 AWG, 19X0.0159, BC, RED PVC INS
General Cable / Carol76812.R8.01
14 Ga Mtw 90C Blk 2X500 Spl Rohs Compliant: Yes

Descriptions

Descriptions of Alpha Wire 541219 WH005 provided by its distributors.

12 AWG 19/0.0185 600V PVC Nylon Hook Up Wire, White on 100 Foot Spool Put-up
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, 12AWG, STRANDED BC, 600V, THHN/THWN, NYLON WHITE
Alpha Wire 541219 WH005 Hook Up Wire
RS APAC
Hook-up Wire 12AWG Bare Copper
HOOK-UP WIRE, 12AWG, WHT, 30M;
HOOK-UP STRND 12AWG WHITE 100'
Hook-Up Wire, 3.29Mm2, 30M, White; Jacket Material:Nylon, Pvc; Jacket Color:White; Wire Gauge:12Awg; No. Of Max Strands X Strand Size:19 X 0.47Mm; Reel Length (Imperial):100Ft; Reel Length (Metric):30M; Operating Temperature Max:90°Crohs Compliant: Yes |Alpha Wire 541219 WH005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 541219-WH005
  • 541219WH005