Alpha Wire 541019 RD005

10 AWG 19/0.0234 600V PVC Nylon Hook Up Wire, Red on 100 Foot Spool Put-up
$ 91.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 541019 RD005.

RS (Formerly Allied Electronics)

Datasheet4 pages4 years ago

TME

Inventory History

3 month trend:
-42.27%

Supply Chain

Introduction Date2019-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire541019 BK005
10 AWG 19/0.0234 600V PVC Nylon Hook Up Wire, Black on 100 Foot Spool Put-up
Alpha Wire541019 WH005
10 AWG 19/0.0234 600V PVC Nylon Hook Up Wire, White on 100 Foot Spool Put-up
Alpha Wire541019 GR005
10 AWG 19/0.0234 600V PVC Nylon Hook Up Wire, Green on 100 Foot Spool Put-up
General Cable / Carol76832.18.01
HOOK-UP WIRE, 10 AWG, 19X24, BC, BLACK PVC INS

Descriptions

Descriptions of Alpha Wire 541019 RD005 provided by its distributors.

10 AWG 19/0.0234 600V PVC Nylon Hook Up Wire, Red on 100 Foot Spool Put-up
Wire And Cable, 1 Conductor(s), 10AWG, 848V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, 10AWG, RED, 30.5M;
Hook-up STRND 10Awg Red 100 Ft
Hook-Up Wire, 5.26Mm2, 30M, Red; Jacket Material:Nylon, Pvc; Jacket Color:Red; Wire Gauge:10Awg; No. Of Max Strands X Strand Size:19 X 0.59Mm; Reel Length (Imperial):100Ft; Reel Length (Metric):30M; Operating Temperature Max:90°C Rohs Compliant: Yes |Alpha Wire 541019 RD005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 541019 RD005.
  • 541019-RD005
  • 541019RD005