Alpha Wire 5390C SL005

Wire And Cable, 10 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
$ 1,561.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5390C SL005.

Newark

Datasheet4 pages9 years ago

Master Electronics

TME

Electro Sonic

Farnell

Inventory History

3 month trend:
-8.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5390C WH199
Wire And Cable, 10 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5390C-BK199
Wire And Cable, 10 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5170C SL005
Wire And Cable, 10 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5390C SL005 provided by its distributors.

Wire And Cable, 10 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Multi-Conductor Cable 10Conductors 18AWG 9.9mm 300V Gray Spool
Multi-Conductor Cables 18AWG 10C SHIELD 100ft SPOOL SLATE
MULTICONDUCTOR, 10C, 18AWG, STRANDED, FOIL, GRAY, PVC, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5390C SLATE 100 FT 18AWG 16/30 10C FOIL SHLD
Unspecified Products 18 AWG 10 CONDUCTOR
ALPHA XTRAGUARD 1,FOILSHD,#18,10C,100 FT,GRAY
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:18; No. of Conductors:10; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:16 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5390C-SL005
  • 5390CSL005