Alpha Wire 5390C SL001

XTRA-GUARD Multi-Conductor Shielded Cable 18AWG 10C 1000'
$ 6,524.514
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5390C SL001.

Newark

Datasheet4 pages9 years ago

TME

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire5170C SL005
Wire And Cable, 10 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5390C WH199
Wire And Cable, 10 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5390C-BK199
Wire And Cable, 10 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5390C SL001 provided by its distributors.

XTRA-GUARD Multi-Conductor Shielded Cable 18AWG 10C 1000'
Multi-Conductor Cables 18AWG 10C SHIELD 1000ft SPOOL SLATE
XTRAGUARD1 REVITALIZED, 5390C SLATE 1000 FT 18AWG 16/30 10C FOIL SHLD
Cable Communication/Control; 18 AWG; 10C
18-10C STR TNC PVC FOIL SHD,PVC JKT CM 300V 75C AWM 80C,, 1000FT
MULTICONDUCTOR, 10C, 18AWG, FOIL, SLATE PVC, XTRA-GUARD 1 SERIES
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:18; No. of Conductors:10; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:16 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5390C-SL001