Alpha Wire 5388C SL001

XTRA-GUARD Multi-Conductor Shielded Cable 18AWG 8C 1000' FOIL SHIELD
$ 5,174.311
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5388C SL001.

Newark

Datasheet4 pages9 years ago

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-75.00%

Related Parts

Alpha Wire5368C SL002
Wire And Cable, 8 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5368C SL005
Wire And Cable, 8 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5178C SL005
Wire And Cable, 8 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5388C SL001 provided by its distributors.

XTRA-GUARD Multi-Conductor Shielded Cable 18AWG 8C 1000' FOIL SHIELD
Multi-Conductor Cable 300 VAC 8C 18 AWG 0.34 in. OD PVC
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:18; No. of Conductors:8; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:16 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5388C-SL001