Alpha Wire 5370C SL001

Wire And Cable, 10 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
$ 12,479.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5370C SL001.

Newark

Datasheet4 pages9 years ago
Datasheet1 page20 years ago

Farnell

TME

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire5180C SL005
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 10Conductors 16AWG 12.11mm 300VAC Slate 30.48m Spool
Alpha Wire5370C-BK199
Wire And Cable, 10 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5180C SL001
Wire And Cable, 10 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5370C SL001 provided by its distributors.

Wire And Cable, 10 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Multi-Conductor Cable 300 VAC 10C 16 AWG 0.44 in. OD
CABLE, 16AWG, 10 CORE, SLATE, 304.8M; Cable Shielding: Screened; No. of Cores: 10Core; Wire Gauge: 16AWG; Conductor Area CSA: 1.23mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of M
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:16; No. of Conductors:10; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:19 x 0.0117 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5370C-SL001
  • 5370CSL001