Alpha Wire 5362C SL002

Wire And Cable, 2 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
$ 3,286.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5362C SL002.

Newark

Datasheet4 pages9 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5382C SL005
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5172C SL005
Cable, Shielded; 2; 16 AWG; 19 x 0.0117; Aluminum/Polyester/Aluminum Foil
Alpha Wire5362C-BK199
Wire And Cable, 2 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5362C SL002 provided by its distributors.

Wire And Cable, 2 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Multi-Conductor Cables 16AWG 2C SHIELD 500ft SPOOL SLATE
XTRAGUARD1 REVITALIZED, 5362C SLATE 500 FT 16AWG 19/.0117 2C FOIL SHLD
MULTICONDUCTOR, 2C, 16AWG, FOIL, GRAY, PVC, 500, XTRA-GUARD 1 SERIES
Unspecified Products 16 AWG 2 CONDUCTOR
CABLE 2CON 16AWG SLATE SHLD 500'
Multiconductor Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:16; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:19 x 0.0117 ;RoHS Compliant: Yes
CABLE, 16AWG, 2 CORE, SLATE, 152.4M; Cable Shielding: Screened; No. of Cores: 2Core; Wire Gauge: 16AWG; Conductor Area CSA: 1.23mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 19 x 0.012mm; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 6.4mm; Voltage Rating: 300V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 19 / 0.0117; Outer Diameter: 6.4mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 16AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5362C-SL002
  • 5362CSL002