Alpha Wire 5293C SL005

Wire And Cable, 6 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
$ 1,285.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5293C SL005.

Master Electronics

Datasheet4 pages6 years ago

Newark

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
-66.67%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire5293C BK199
Wire And Cable, 6 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5292C SL005
Wire And Cable, 4 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5286C SL005
Wire And Cable, 12 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5293C SL005 provided by its distributors.

Wire And Cable, 6 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Cable, Shielded; 3; 20 AWG; 7/28; Aluminum/Polyester/Aluminum; 0.35 in.; PVC
XTRAGUARD1 REVITALIZED, 5293C SLATE 100 FT 20AWG 7/28 3PR FOILBRAID
MULTI-PAIR 6CON 20AWG SLATE 100
XTRA GUARD 1 Shielded Paired Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:3; Conductor Size AWG:20; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5293C-SL005
  • 5293CSL005