Alpha Wire 5272C SL002

Wire And Cable, 4 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
$ 2,081.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5272C SL002.

Master Electronics

Datasheet4 pages6 years ago

Newark

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5472C SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6362 SL001
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5492C SL002
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5272C SL002 provided by its distributors.

Wire And Cable, 4 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
MULTICONDUCTOR, 2 PAIR, 24AWG, FOIL/BRAID, PVC, GRAY, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5272C SLATE 500 FT 24AWG 7/32 2PR FOILBRAID
Multi-Paired Cables 24AWG 2PR SHIELD 500ft SPOOL SLATE
MULT-PAIR 4 24AWG SLATE 152.4M
Multiconductor Paired Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; No. of Pairs:2; Conductor Size AWG:24; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes
CABLE, 24AWG, 2 PAIR, SLATE, 152.4M; Cable Shielding: Screened; No. of Pairs: 2 Pair; Wire Gauge: 24AWG; Conductor Area CSA: 0.23mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 32AWG; Voltage Rating: 300V; Jacket Material: PVC; Conductor Material: Tinned Copper; External Diameter: 5.8mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil + Braided Shield; Conductor Make-up: 7 / 32AWG; Outer Diameter: 5.8mm; Shield Material: Foil / Braid; Shield Type: Shielded; Wire Size: 24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5272C-SL002
  • 5272CSL002