Alpha Wire 5261C SL005

Cable; Cable/wire Type: Multi-pair Cable; 5261C Slate 100 Ft ; Rohs Compliant: Yes
$ 365.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5261C SL005.

element14 APAC

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire5261C BK199
Wire And Cable, 2 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5271C BK199
Wire And Cable, 2 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5271C-TN199
XTRAGUARD1 REVITALIZED, 5271C TAN BULK FT 24AWG 7/32 1PR FOILBRAID

Descriptions

Descriptions of Alpha Wire 5261C SL005 provided by its distributors.

CABLE; CABLE/WIRE TYPE: MULTI-PAIR CABLE; 5261C SLATE 100 FT ;ROHS COMPLIANT: YES
Twisted Pair Cable Semi Rigid Polyvinyl Chloride 2Conductors 24AWG 4.2mm 300VAC Slate 30.48m Spool
MULTICONDUCTOR CABLE,1PR,24AWG,7X32,TC, PVC INS, SLATE PVC JKT
XTRAGUARD1 REVITALIZED, 5261C SLATE 100 FT 24AWG 7/32 1PR UNSHLD
UNSHLD MULTIPAIR, 1 PAIR, 0.23MM2, 30.5M; Cable Shielding: Unscreened; No. of Pairs: 1 Pair; Wire Gauge: 24AWG; Conductor Area CSA: 0.23mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 32AWG; Voltage Rating: 300V; Jacket Material: PVC; Conductor Material: Tinned Copper; External Diameter: 3.96mm; Product Range: Xtra-Guard 1 Series; SVHC: No SVHC (15-Jan-2019); Cable Type: Unshielded; Conductor Make-up: 7 / 32AWG; Outer Diameter: 4.1mm; Wire Size: 24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5261C SL005.