Alpha Wire 5261C SL001

XTRA-GUARD 1 Multi-Conductor Unshielded Cable GREY JACKET 2C 24AWG
$ 1,414.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5261C SL001.

Master Electronics

Datasheet4 pages6 years ago

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-100%

Related Parts

Alpha Wire5012C SL002
Wire And Cable, 2 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire1212C SL005
Shielded Multi-Conductor Cable 2Conductors 24AWG 4.21mm 300VAC Slate 30.48m Spool
Alpha Wire5471C SL005
Wire And Cable, 2 Conductor(s), 24AWG, 420V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5261C SL001 provided by its distributors.

XTRA-GUARD 1 Multi-Conductor Unshielded Cable GREY JACKET 2C 24AWG
XTRA-GUARD 1 CABLE, 24AWG/1C, 300V, SR-PVC SLATE, POLYESTER TAPE
Multi-Conductor Cables 24AWG 2C UNSHLD 1000ft SPOOL SLATE
XTRAGUARD1 REVITALIZED, 5261C SLATE 1000 FT 24AWG 7/32 1PR UNSHLD
24-1P STR TNC PVC PVC JKT, CM 300V 75C AWM 80C, 1000FT
5261C SLATE 1000 FT ;ROHS COMPLIANT: YES
CABLE, 24AWG, 1 PAIR, SLATE, 304.8M; Cable Shielding: Unscreened; No. of Pairs: 1 Pair; Wire Gauge: 24AWG; Conductor Area CSA: -; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max St

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5261C-SL001