Alpha Wire 5199/40C SL002

Multiconductor, 40C, 22AWG, Stranded, Foil, Gray, Pvc, Xtra-guard 1 Series
$ 11,264.643
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5199/40C SL002.

Newark

Datasheet5 pages9 years ago
Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Related Parts

Alpha Wire1299/40C SL001
Wire And Cable, 40 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1299/40C SL002
Wire And Cable, 40 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire5110/40C SL001
Wire And Cable, 40 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5199/40C SL002 provided by its distributors.

MULTICONDUCTOR, 40C, 22AWG, STRANDED, FOIL, GRAY, PVC, XTRA-GUARD 1 SERIES
Multi-Conductor 22AWG 40C FOIL SHLD
Multiconductor Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:22; No. of Conductors:40; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5199/40C-SL002
  • 519940CSL002