Alpha Wire 5194C SL005

Cable, Shielded; 4; 22 AWG; 7 x 30; 0.20 in.; 0.010 in.; 0.032 in.; Premium PVC
$ 526.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5194C SL005.

Farnell

Datasheet4 pages9 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-7.28%

Related Parts

Alpha Wire1294C SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6340 SL005
Shielded Multi-Conductor Cable 4Conductors 22AWG 5.63mm 300VAC Slate 30.48m Spool
Alpha Wire5194C BK199
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Phoenix Contact1501838
Multi-Conductor Cable Polyvinyl Chloride 4Conductors 22AWG 5.2mm 300V Black 100m

Descriptions

Descriptions of Alpha Wire 5194C SL005 provided by its distributors.

Cable, Shielded; 4; 22 AWG; 7 x 30; 0.20 in.; 0.010 in.; 0.032 in.; Premium PVC
XTRA-GUARD Multi-Conductor Shielded Cable 22 AWG 4 CONDUCTOR
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes
CABLE, 22AWG, SCRN, 4CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:4; Conductor Size AWG:22AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.255mm; Conductor Area CSA:0.35mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:4.5mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Alpha Type Number:5194C; Approval Bodies:UL 2464; Cable Type:Foil Shield; Cable UL Style Number:UL2464; Conductor Make-up:7 / 30AWG; Drain Wire Type:Tinned Copper; Jacket Material:PVC; No. of Cores:4; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Outer Diameter:4.5mm; Primary Insulation Thickness:0.81mm; Screen Type Primary:Aluminium / Polyester Foil; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Standard:CSA/flame test-4, UL/UL94V-1; Voltage Rating V AC:300V; Wire Size:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5194C SL005..