Alpha Wire 5176C SL001

Wire And Cable, 6 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
$ 10,969.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5176C SL001.

Newark

Datasheet4 pages8 years ago

Farnell

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire5366C SL005
Wire And Cable, 6 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5366C SL002
Wire And Cable, 6 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5366C SL001
Wire And Cable, 6 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5176C SL001 provided by its distributors.

Wire And Cable, 6 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
MULTICONDUCTOR, 6C, 16AWG, STRANDED, FOIL/BRAID, SLATE PVC, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5176C SLATE 1000 FT 16AWG 19/.0117 6C FOILBRAID
CABLE XTRA-GRD1 16AWG 6COND1000'
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:16; No. of Conductors:6; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:19 x 0.0117 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5176C-SL001
  • 5176CSL001