Alpha Wire 5170/15C SL001

Wire And Cable, 15 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
$ 15,648.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5170/15C SL001.

DigiKey

Datasheet1 page25 years ago

Newark

TME

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5390/15C SL001
Multi-Conductor Cable 300 VAC 15C 18 AWG 0.44 in. OD
Alpha Wire5390/15C SL005
Multi-Conductor Cable 15Conductors 18AWG 11.5mm 300V Gray Spool
Alpha Wire5390/15C SL002
Multi-Conductor Cables 18AWG 15C SHIELD 500ft SPOOL SLATE

Descriptions

Descriptions of Alpha Wire 5170/15C SL001 provided by its distributors.

Wire And Cable, 15 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD Multi-Conductor Shielded Cable 18AWG 15C 1000' SHLD
Multi-Conductor Cable 300 VAC 15C 18 AWG 0.46 in. OD
Shielded Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:18; No. of Conductors:15; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:16 x 30 ;RoHS Compliant: Yes
CABLE, 18AWG, 15 CORE, SLATE, 304.8M; Cable Shielding:Screened; No. of Cores:15Core; Wire Gauge:18AWG; Conductor Area CSA:0.81mm²; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Jacket Colour:Slate; No. of Max Strands x Strand Size:16 x 30AWG; Conductor Material:Copper; Jacket Material:PVC; External Diameter:12.1mm; Voltage Rating:300V; Product Range:-; SVHC:No SVHC (15-Jan-2019); Cable Type:Foil + Braided Shield; Conductor Make-up:16 / 30AWG; Outer Diameter:12.1mm; Shield Material:Foil / Braid; Shield Type:Shielded; Wire Size:18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5170/15C-SL001
  • 5170/15CSL001
  • 517015CSL001