Alpha Wire 5168C SL001

Wire And Cable, 8 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
$ 9,868.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5168C SL001.

Newark

Datasheet4 pages8 years ago
Datasheet1 page20 years ago

Farnell

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-75.00%

Supply Chain

Introduction Date2016-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5168C-BK199
Wire And Cable, 8 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5386C SL005
Multi-Conductor Cable 6Conductors 18AWG 7.9mm 300V Gray 30.48m Spool
Alpha Wire5166C SL005
Wire And Cable, 6 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5168C SL001 provided by its distributors.

Wire And Cable, 8 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
MULTICONDUCTOR, 8C, 18AWG, FOIL/BRAID, SLATE PVC, XTRA-GUARD 1 SERIES
18-8C STR TNC PVC FOIL+70%BRD,SHD PVC JKT CM 300V 75C AWM,80C, 1000FT
XTRAGUARD1 REVITALIZED, 5168C SLATE 1000 FT 18AWG 16/30 8C FOILBRAID
CABLE XTRA-GRD1 18AWG 8COND1000'
CABLE, 18AWG, 8 CORE, SLATE, 304.8M; Cable Shielding: Screened; No. of Cores: 8Core; Wire Gauge: 18AWG; Conductor Area CSA: 0.81mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:18; No. of Conductors:8; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:16 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5168C-SL001
  • 5168CSL001