Alpha Wire 5158C SL001

Cross Referenced to ALPHA WIRE CORP. - Part: ALP5158C-SLA-1000FT
$ 5,833.665
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5158C SL001.

Newark

Datasheet4 pages9 years ago

TME

RS (Formerly Allied Electronics)

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire5468C SL001
XTRA-GUARD 1 Multi-Conductor Unshielded Cable 8C 20AWG CABLE WIRE
Alpha Wire5468C SL002
Wire And Cable, 8 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5158C-BK199
Wire And Cable, 8 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5158C SL001 provided by its distributors.

Cross Referenced to ALPHA WIRE CORP. - Part: ALP5158C-SLA-1000FT
MULTICONDUCTOR, 8C, 20AWG, FOIL/BRAID, SLATE PVC, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5158C SLATE 1000 FT 20AWG 7/28 8C FOILBRAID
CABLE XTRA-GRD1 20AWG 8COND1000'
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:20; No. of Conductors:8; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5158C SL001 .