Alpha Wire 5152C SL001

Wire And Cable, 2 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
$ 3,949.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5152C SL001.

Newark

Datasheet4 pages8 years ago

TME

RS (Formerly Allied Electronics)

Farnell

DigiKey

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5462C SL005
Wire And Cable, 2 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5462C SL001
Multi-Conductor Cables 20AWG 2C SHIELD 1000ft SPOOL SLATE
Alpha Wire5152C BK199
Wire And Cable, 2 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5152C SL001 provided by its distributors.

Wire And Cable, 2 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
MULTICONDUCTOR, 2C, 20AWG, FOIL/BRAID, SLATE PVC, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5152C SLATE 1000 FT 20AWG 7/28 2C FOILBRAID
20-2C STR TNC PVC FOIL+70% BRD, SHD PVC JKT CM 300V 75C, 1000FT
CABLE XTRA-GRD1 20AWG 2COND1000'
IC TRANSLTR BIDIRECTIONAL 16UQFN
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:20; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5152C-SL001
  • 5152CSL001