Alpha Wire 5133C SL002

Wire And Cable, 6 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
$ 6,280.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5133C SL002.

Newark

Datasheet4 pages8 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire6374 SL001
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6374 SL002
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire5123C SL002
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5133C SL002 provided by its distributors.

Wire And Cable, 6 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD Multi-Pair Shielded Cable 18AWG 3PAIR 500FT SPOOL
MULTICONDUCTOR, 3 PAIR, 18AWG, FOIL/BRAID, PVC, GRAY, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5133C SLATE 500 FT 18AWG 16/30 3PR FOILBRAID
Multi-Paired Cables 18AWG 3PR SHIELD 500ft SPOOL SLATE
MULTI-PAIR 6CON 18AWG SLATE 500'
MULT-PAIR 6 18AWG SLATE 152.4M
Multiconductor Paired Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; No. of Pairs:3; Conductor Size AWG:18; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:16 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5133C-SL002
  • 5133CSL002