Alpha Wire 5121C SL002

Wire And Cable, 2 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
$ 2,912.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5121C SL002.

Master Electronics

Datasheet4 pages6 years ago

Newark

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire5102C SL001
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5102C SL002
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire1292C SL005
Shielded Multi-Conductor Cable 2Conductors 22AWG 4.52mm 300VAC Slate 30.48m Spool

Descriptions

Descriptions of Alpha Wire 5121C SL002 provided by its distributors.

Wire And Cable, 2 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
MULTICONDUCTOR, 1-PS, 22AWG, FOIL/BRAID, PVC, GRAY, 500, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5121C SLATE 500 FT 22AWG 7/30 1PR FOILBRAID
Shielded Twisted Pair Cable Braid/Tape Semi Rigid Polyvinyl Chloride 2Conductors 22AWG 5.1mm 300VAC Slate 152.4m Spool
Multi-Paired Cables 22AWG 1PR SHIELD 500ft SPOOL SLATE
CABLE 2CON 22AWG SLATE SHLD 500'
Multiconductor Paired Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; No. of Pairs:1; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5121C-SL002
  • 5121CSL002