Alpha Wire 5110C SL001

Wire And Cable, 10 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
$ 7,396.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5110C SL001.

Master Electronics

Datasheet4 pages6 years ago

Newark

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-75.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1299/10C SL001
Multi-Conductor Communication and Control Cable 22G 10C FOIL SHLD
Alpha Wire5199/10C SL005
Wire And Cable, 30 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6346 SL001
Wire And Cable, 10 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5110C SL001 provided by its distributors.

Wire And Cable, 10 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
MULTICONDUCTOR, 10C, 22AWG, FOIL/BRAID, SLATE PVC, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5110C SLATE 1000 FT 22AWG 7/30 10C FOILBRAID
22-10C STR TNC PVC FOIL + 70%,SHD PVC JKT,CM 105C 300V, 1000FT
CBLE XTRA-GRD1 22AWG 10COND1000'
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:22; No. of Conductors:10; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5110C-SL001
  • 5110CSL001